Part Details for ISL80020AIRZ-T7A by Intersil Corporation
Overview of ISL80020AIRZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80020AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Converter | |
ISL80020AIRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Converter |
Part Details for ISL80020AIRZ-T7A
ISL80020AIRZ-T7A CAD Models
ISL80020AIRZ-T7A Part Data Attributes
|
ISL80020AIRZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80020AIRZ-T7A
Intersil Corporation
Compact Synchronous Buck Converter; DFN8; Temp Range: See Datasheet
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |