Part Details for ISL80020AFRZ-T7A by Intersil Corporation
Results Overview of ISL80020AFRZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80020AFRZ-T7A Information
ISL80020AFRZ-T7A by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80020AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Converter | |
ISL80020AFRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Converter |
Part Details for ISL80020AFRZ-T7A
ISL80020AFRZ-T7A CAD Models
ISL80020AFRZ-T7A Part Data Attributes
|
ISL80020AFRZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80020AFRZ-T7A
Intersil Corporation
Compact Synchronous Buck Converter; DFN8; Temp Range: See Datasheet
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |