Part Details for ISL78845ASRHQF by Renesas Electronics Corporation
Overview of ISL78845ASRHQF by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78845ASRHQF | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller |
Price & Stock for ISL78845ASRHQF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL78845ASRHQF
|
Avnet Silica | (Alt: ISL78845ASRHQF) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL78845ASRHQF
ISL78845ASRHQF CAD Models
ISL78845ASRHQF Part Data Attributes
|
ISL78845ASRHQF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78845ASRHQF
Renesas Electronics Corporation
Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | DFP, | |
Pin Count | 8 | |
Manufacturer Package Code | K8.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-CDFP-F8 | |
JESD-609 Code | e4 | |
Length | 6.485 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 2.79 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.475 mm |