Datasheets
ISL78693ARZT7A by:

Power Supply Support Circuit

Part Details for ISL78693ARZT7A by Renesas Electronics Corporation

Overview of ISL78693ARZT7A by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL78693ARZ-T7A Renesas Electronics Corporation Automotive Single-Cell LiFePO4 Battery Charger

Part Details for ISL78693ARZT7A

ISL78693ARZT7A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL78693ARZT7A Part Data Attributes

ISL78693ARZT7A Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ISL78693ARZT7A Renesas Electronics Corporation Power Supply Support Circuit
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description HVSON,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-N10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for ISL78693ARZT7A

This table gives cross-reference parts and alternative options found for ISL78693ARZT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78693ARZT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS3701DDCT High-voltage (36-V) window voltage detector with internal reference for OV & UV monitoring 6-SOT-23-THIN Texas Instruments ISL78693ARZT7A vs TPS3701DDCT
TPS3701DDCR High-voltage (36-V) window voltage detector with internal reference for OV & UV monitoring 6-SOT-23-THIN -40 to 125 Texas Instruments ISL78693ARZT7A vs TPS3701DDCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL78693ARZT7A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL78693ARZT7A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL78693ARZT7A would you like to use for your alert(s)?
  • Please alert me when ISL78693ARZT7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL78693ARZT7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL78693ARZT7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL78693ARZT7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL78693ARZT7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL78693ARZT7A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: