-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Cell Li-Ion Battery Manager, TQFP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78600ANZ-T | Renesas Electronics Corporation | Multi-Cell Li-Ion Battery Manager | |
ISL78600ANZ | Renesas Electronics Corporation | Multi-Cell Li-Ion Battery Manager |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7354
|
Newark | Isl78600Anz Multi-Cell Li-Ion Battery Manager, 64L Tqfp, 10X/Tape & Reel Rohs Compliant: Yes |Renesas ISL78600ANZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL78600ANZ-T-ND
|
DigiKey | IC BATT MON MULTI-CHEM 64TQFP Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3091 | Buy Now |
DISTI #
ISL78600ANZ-T
|
Avnet Americas | Li-Ion 64-Pin TQFP - Tape and Reel (Alt: ISL78600ANZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$16.5000 | Buy Now |
DISTI #
968-ISL78600ANZ-T
|
Mouser Electronics | Battery Management Multi-Cell Li-Ion Battery Manager RoHS: Compliant | 0 |
|
$8.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$8.4600 | Buy Now |
DISTI #
ISL78600ANZ-T
|
Avnet Silica | Li-Ion 64-Pin TQFP (Alt: ISL78600ANZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78600ANZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78600ANZ-T
Renesas Electronics Corporation
Multi-Cell Li-Ion Battery Manager, TQFP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | Q64.10X10D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 39.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |