Part Details for ISL78310ARAJZ by Intersil Corporation
Overview of ISL78310ARAJZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78310ARAJZ | Renesas Electronics Corporation | High Performance 1A LDO | |
ISL78310ARAJZ-T | Renesas Electronics Corporation | High Performance 1A LDO | |
ISL78310ARAJZ-T7A | Renesas Electronics Corporation | High Performance 1A LDO |
Part Details for ISL78310ARAJZ
ISL78310ARAJZ CAD Models
ISL78310ARAJZ Part Data Attributes
|
ISL78310ARAJZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78310ARAJZ
Intersil Corporation
High Performance 1A LDO; DFN10; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Total Weight | 23.1875 | |
Category CO2 Kg | 12.04 | |
CO2 | 279.17749999999995 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-06-27 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | AEC-Q100 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.212 V | |
Dropout Voltage1-Nom | 0.13 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.27 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL78310ARAJZ
This table gives cross-reference parts and alternative options found for ISL78310ARAJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78310ARAJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78310ARAJZ-TR5303 | 0.8 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.212V DROPOUT, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | ISL78310ARAJZ vs ISL78310ARAJZ-TR5303 |
ISL78310ARAJZ-T | High Performance 1A LDO; DFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL78310ARAJZ vs ISL78310ARAJZ-T |
ISL78310ARAJZ-TR5303 | Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.212V Dropout, CMOS, PDSO10 | Renesas Electronics Corporation | ISL78310ARAJZ vs ISL78310ARAJZ-TR5303 |