Power Circuits
ISL78302ARFBZ
Description: Dual LDO with Low Noise, High Performance and Low IQ; DFN10; Temp Range: -40° to 105°C

Overview of ISL78302ARFBZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISL78302ARFBZ Renesas Electronics Corporation Dual LDO with Low Noise, High Performance and Low IQ
ISL78302ARFBZ-T Renesas Electronics Corporation Dual LDO with Low Noise, High Performance and Low IQ
ISL78302ARFBZ-T7A Renesas Electronics Corporation Dual LDO with Low Noise, High Performance and Low IQ

CAD Models for ISL78302ARFBZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL78302ARFBZ by Intersil Corporation

ISL78302ARFBZ
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFN
Package Description
3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229, DFN-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Adjustability
FIXED
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
7.1 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Outputs
2
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Nom
2.5 V
Output Voltage2-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.8%
Want to compare parts?
  1. ISL78302ARFBZ
    Intersil Corporation
    Dual LDO with Low Noise, High Performance and Low IQ; DFN10; Temp Range: -40° to 105°C
    VS

Related Parts for ISL78302ARFBZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL78302ARFBZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL78302ARFBZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL78302ARFBZ would you like to use for your alert(s)?
  • Please alert me when ISL78302ARFBZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL78302ARFBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL78302ARFBZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL78302ARFBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL78302ARFBZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL78302ARFBZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: