There are no models available for this part yet.
Overview of ISL78302ARBFZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78302ARBFZ-T7A | Renesas Electronics Corporation | Dual LDO with Low Noise, High Performance and Low IQ | |
ISL78302ARBFZ | Renesas Electronics Corporation | Dual LDO with Low Noise, High Performance and Low IQ | |
ISL78302ARBFZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, High Performance and Low IQ |
CAD Models for ISL78302ARBFZ by Intersil Corporation
Part Data Attributes for ISL78302ARBFZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN
|
Package Description
|
SON, SOLCC10,.11,20
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
7.1 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Outputs
|
2
|
Number of Terminals
|
10
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Nom
|
2.5 V
|
Output Voltage2-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SON
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
1.8%
|
Alternate Parts for ISL78302ARBFZ
This table gives cross-reference parts and alternative options found for ISL78302ARBFZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78302ARBFZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78302ARBFZ-T | Dual LDO with Low Noise, High Performance and Low IQ, DFN, /Reel | Renesas Electronics Corporation | ISL78302ARBFZ vs ISL78302ARBFZ-T |
ISL78302ARBFZ-T | Dual LDO with Low Noise, High Performance and Low IQ; DFN10; Temp Range: -40° to 105°C | Intersil Corporation | ISL78302ARBFZ vs ISL78302ARBFZ-T |
Related Parts for ISL78302ARBFZ
-
ISL80101IRAJZLinear Regulator ICs
-
ISL6843IUZ-TSwitching Regulator or Controllers
-
ISL88003IE23Z-TPower Management Circuits
-
ISL55190IBZ-T13Operational Amplifiers
-
IRF7506TRPower Field-Effect Transistors
-
ISL8483EIBLine Driver or Receivers
-
ISL84544IBZ-TMultiplexers or Switches
-
IS25WP128F-JBLA3Flash Memories
-
ISL8200AMIRZPower Supply Modules