Part Details for ISL78302AARBJZ by Intersil Corporation
Overview of ISL78302AARBJZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78302AARBJZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR and Low IQ | |
ISL78302AARBJZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR and Low IQ | |
ISL78302AARBJZ-T7A | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR and Low IQ |
Part Details for ISL78302AARBJZ
ISL78302AARBJZ CAD Models
ISL78302AARBJZ Part Data Attributes
|
ISL78302AARBJZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78302AARBJZ
Intersil Corporation
Dual LDO with Low Noise, Very High PSRR and Low IQ; DFN10; Temp Range: -40° to 105°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |