-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, Low Quiescent Current, 150mA Linear Regulator for Automotive Applications, TSSOP-EP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL78301FVECZ-T by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL78301FVECZ-T-ND
|
DigiKey | IC REG LINEAR POS ADJ 14-HTSSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2473 / $1.2953 | Buy Now |
DISTI #
ISL78301FVECZ-T
|
Avnet Americas | LDO Regulator Pos 2.5V to 12V 0.15A 14-Pin HTSSOP EP T/R - Tape and Reel (Alt: ISL78301FVECZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2600 | Buy Now |
DISTI #
968-ISL78301FVECZ-T
|
Mouser Electronics | LDO Voltage Regulators AUTO40V ALWAYS-ONLDO W/ENABLE 3 VCC 14LD RoHS: Compliant | 0 |
|
$1.2300 / $1.2800 | Order Now |
|
Future Electronics | 14 LEAD HTSSOP (4.4mm)(Pb-free) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$1.1600 | Buy Now |
DISTI #
ISL78301FVECZ-T
|
Avnet Silica | LDO Regulator Pos 25V to 12V 150mA 14Pin HTSSOP TR (Alt: ISL78301FVECZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78301FVECZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78301FVECZ-T
Renesas Electronics Corporation
40V, Low Quiescent Current, 150mA Linear Regulator for Automotive Applications, TSSOP-EP, /Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP-EP | |
Pin Count | 14 | |
Manufacturer Package Code | M14.173B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 2 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |