Part Details for ISL78301FVEAZ by Intersil Corporation
Overview of ISL78301FVEAZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78301FVEAZ-T7A | Renesas Electronics Corporation | 40V, Low Quiescent Current, 150mA Linear Regulator for Automotive Applications | |
ISL78301FVEAZ-T | Renesas Electronics Corporation | 40V, Low Quiescent Current, 150mA Linear Regulator for Automotive Applications | |
ISL78301FVEAZ | Renesas Electronics Corporation | 40V, Low Quiescent Current, 150mA Linear Regulator for Automotive Applications |
Part Details for ISL78301FVEAZ
ISL78301FVEAZ CAD Models
ISL78301FVEAZ Part Data Attributes
|
ISL78301FVEAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78301FVEAZ
Intersil Corporation
40V, Low Quiescent Current, 150mA Linear Regulator for Automotive Applications; TSSOP14; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-153ABT-1, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Dropout Voltage1-Max | 0.525 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 4.4 mm |