Part Details for ISL78234AARZ-T by Intersil Corporation
Results Overview of ISL78234AARZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL78234AARZ-T Information
ISL78234AARZ-T by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL78234AARZ-T
ISL78234AARZ-T CAD Models
ISL78234AARZ-T Part Data Attributes
|
ISL78234AARZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78234AARZ-T
Intersil Corporation
4A Compact Synchronous Buck Regulator; TQFN16, WFQFN16; Temp Range: -40° to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN, WFQFN | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |