-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V 2.5A Buck Controller with Integrated High-Side MOSFET, TSSOP-EP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6726
|
Newark | Dc/Dc Ctrl, Sync Buck, 2.2Mhz, Htssop-20, Supply Voltage Min:3V, Supply Voltage Max:40V, No. Of Outputs:1 Output, Duty Cycle (%):-, Controller Ic Case Style:Htssop, No. Of Pins:20Pins, Switching Frequency:2.2Mhz, Topology:Synchronousrohs Compliant: Yes |Renesas ISL78206AVEZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1129 |
|
$5.0400 / $6.8400 | Buy Now |
DISTI #
55Y0580
|
Newark | Isl78206Avez 2.5A Synchronous Buck Regulator, 20Ld Htssop 4./Tape & Reel Rohs Compliant: Yes |Renesas ISL78206AVEZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL78206AVEZ-T7ACT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 20HTSSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12 In Stock |
|
$3.3045 / $6.5800 | Buy Now |
DISTI #
ISL78206AVEZ-T7A
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Buck 3V to 40V 20-Pin HTSSOP T/R - Tape and Reel (Alt: ISL78206AVEZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 250 Factory Stock |
|
$3.1242 / $3.5670 | Buy Now |
DISTI #
968-ISL78206AVEZ-T7A
|
Mouser Electronics | Switching Voltage Regulators 2.5A Synchronous buc nous buck regulator RoHS: Compliant | 278 |
|
$3.4700 / $6.5800 | Buy Now |
|
Future Electronics | 20 LEAD HTSSOP (4.4MM) RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$3.4300 / $3.5600 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 2.5A 20HTSSOP Min Qty: 1 Container: Tape & Reel (TR) | 12 |
|
$3.3045 / $6.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78206AVEZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78206AVEZ-T7A
Renesas Electronics Corporation
40V 2.5A Buck Controller with Integrated High-Side MOSFET, TSSOP-EP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP-EP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | M20.173A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |