Part Details for ISL738841ASEHF/PROTO by Renesas Electronics Corporation
Overview of ISL738841ASEHF/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL738841ASEHF/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL738841ASEHF/PROTO
|
Avnet Silica | Current Mode PWM Controller 1A 8-Pin CFPAK Tray (Alt: ISL738841ASEHF/PROTO) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL738841ASEHF/PROTO
ISL738841ASEHF/PROTO CAD Models
ISL738841ASEHF/PROTO Part Data Attributes:
|
ISL738841ASEHF/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL738841ASEHF/PROTO
Renesas Electronics Corporation
Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | K8.A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |