Part Details for ISL73141SEHFN/PROTO by Renesas Electronics Corporation
Overview of ISL73141SEHFN/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73141SEHFN/PROTO | Renesas Electronics Corporation | Radiation Hardened 14-Bit 1MSPS SAR ADC | |
ISL73141SEHFNEV1Z | Renesas Electronics Corporation | Rad Hard 14-Bit 1000ksps/750kps SAR ADC Evaluation Board (3.3V) | |
ISL706BRHF/PROTO | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits |
Price & Stock for ISL73141SEHFN/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73141SEHFN/PROT
|
Avnet Americas | Radiation Tolerant 3.3V 14 Bit 1 MSPS SAR ADC, FP, PROTO - Trays (Alt: ISL73141SEHFN/PROT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 90 Factory Stock |
|
RFQ | |
DISTI #
ISL73141SEHFN/PROTO
|
Avnet Silica | (Alt: ISL73141SEHFN/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL73141SEHFN/PROTO
ISL73141SEHFN/PROTO CAD Models
ISL73141SEHFN/PROTO Part Data Attributes
|
ISL73141SEHFN/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73141SEHFN/PROTO
Renesas Electronics Corporation
Radiation Hardened 14-Bit 1MSPS SAR ADC, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | CFP | |
Pin Count | 14 | |
Manufacturer Package Code | K14.A | |
ECCN Code | 3A001.a.2.c | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.85 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 9.91 mm | |
Linearity Error-Max (EL) | 0.003051% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |