ISL73127EHVF
Description: Radiation Hardened Ultra High Frequency NPN/PNP Transistor Arrays, CFP, /Tray

Overview of ISL73127EHVF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ISL73127EHVF Renesas Electronics Corporation Radiation Hardened Ultra High Frequency NPN/PNP Transistor Arrays

CAD Models for ISL73127EHVF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL73127EHVF by Renesas Electronics Corporation

ISL73127EHVF
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CFP
Package Description
,
Pin Count
16
Manufacturer Package Code
K16.A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.75
Samacsys Manufacturer
Renesas Electronics
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.0113 A
Collector-Emitter Voltage-Max
8 V
Configuration
SEPARATE, 5 ELEMENTS
DC Current Gain-Min (hFE)
40
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFP-F16
JESD-609 Code
e4
Number of Elements
5
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
1.25 W
Reference Standard
MIL-38535; RH - 100K Rad(Si)
Surface Mount
YES
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
8000 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. ISL73127EHVF
    Renesas Electronics Corporation
    Radiation Hardened Ultra High Frequency NPN/PNP Transistor Arrays, CFP, /Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL73127EHVF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL73127EHVF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL73127EHVF would you like to use for your alert(s)?
  • Please alert me when ISL73127EHVF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL73127EHVF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL73127EHVF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL73127EHVF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL73127EHVF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL73127EHVF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: