Part Details for ISL73100SEHF/PROTO by Renesas Electronics Corporation
Overview of ISL73100SEHF/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL73100SEHF/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73100SEHF/PROTO
|
Avnet Silica | FP-10 / M�/ Radiation Hardened 40V High Side Current Sense Amplifier (Alt: ISL73100SEHF/PROTO) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL73100SEHF/PROTO
ISL73100SEHF/PROTO CAD Models
ISL73100SEHF/PROTO Part Data Attributes:
|
ISL73100SEHF/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73100SEHF/PROTO
Renesas Electronics Corporation
Radiation Hardened 40V High Side Current Sense Amplifiers, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | CFP | |
Pin Count | 10 | |
Manufacturer Package Code | K10.A | |
Date Of Intro | 2020-07-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 25 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-CDFP-F10 | |
JESD-609 Code | e4 | |
Length | 7.37 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max | 0.42 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | SOI-CMOS | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | NO | |
Width | 6.35 mm |