Part Details for ISL73006SLHF/PROTO by Renesas Electronics Corporation
Overview of ISL73006SLHF/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL706BRHF/PROTO | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits | |
ISL78840ASRHF/PROTO | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller | |
ISL78845ASRHD/PROTO | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller |
Price & Stock for ISL73006SLHF/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73006SLHF/PROTO
|
Avnet Americas | 10 Ld CDFP/M/Radiation Hardened 18V, 1A Point-of-Load Regulator - Trays (Alt: ISL73006SLHF/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$528.8400 | Buy Now |
DISTI #
ISL73006SLHF/PROTO
|
Avnet Silica | 10 Ld CDFP/M/Radiation Hardened 18V, 1A Point-of-Load Regulator (Alt: ISL73006SLHF/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |