Part Details for ISL72027BSEHVF by Renesas Electronics Corporation
Results Overview of ISL72027BSEHVF by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL72027BSEHVF Information
ISL72027BSEHVF by Renesas Electronics Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ISL72027BSEHVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL72027BSEHVF
|
Avnet Americas | CAN 5Mbps Listen Mode 3.3V 8-Pin CFP - Trays (Alt: ISL72027BSEHVF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Tray | 21 Factory Stock |
|
RFQ | |
DISTI #
ISL72027BSEHVF
|
Avnet Silica | (Alt: ISL72027BSEHVF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ISL72027BSEHVF
|
Avnet Silica | (Alt: ISL72027BSEHVF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL72027BSEHVF
ISL72027BSEHVF CAD Models
ISL72027BSEHVF Part Data Attributes
|
ISL72027BSEHVF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL72027BSEHVF
Renesas Electronics Corporation
3.3V Radiation Tolerant CAN Transceiver, with Listen Mode and Split Termination Output, CFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Pin Count | 8 | |
Manufacturer Package Code | K8.A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |