Amplifier Circuits
ISL7119RHVF
Description: DUAL COMPARATOR, 8000uV OFFSET-MAX, CDFP10, ROHS COMPLIANT, HERMETIC SEALED, METAL SEALED, CERAMIC, DFP-10

Overview of ISL7119RHVF by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL7119RHVF Renesas Electronics Corporation High Speed Dual Voltage Comparator

CAD Models for ISL7119RHVF by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL7119RHVF by Intersil Corporation

ISL7119RHVF
Intersil Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFP
Package Description
DFP, FL10,.24
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
1 µA
Bias Current-Max (IIB) @25C
1 µA
Input Offset Voltage-Max
8000 µV
JESD-30 Code
R-GDFP-F10
JESD-609 Code
e4
Length
7.37 mm
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL10,.24
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Seated Height-Max
2.92 mm
Supply Current-Max
12 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.35 mm
Want to compare parts?
  1. ISL7119RHVF
    Intersil Corporation
    DUAL COMPARATOR, 8000uV OFFSET-MAX, CDFP10, ROHS COMPLIANT, HERMETIC SEALED, METAL SEALED, CERAMIC, DFP-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL7119RHVF by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL7119RHVF by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL7119RHVF would you like to use for your alert(s)?
  • Please alert me when ISL7119RHVF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL7119RHVF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL7119RHVF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL7119RHVF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL7119RHVF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL7119RHVF by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: