-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation Tolerant Single-Ended Current Mode PWM Controller, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71041MRTZ-T7A | Renesas Electronics Corporation | Radiation Tolerant Single-Ended Current Mode PWM Controller | |
ISL71041MRTZ | Renesas Electronics Corporation | Radiation Tolerant Single-Ended Current Mode PWM Controller | |
ISL71041MRTZ-T | Renesas Electronics Corporation | Radiation Tolerant Single-Ended Current Mode PWM Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL71041MRTZ-T
|
Avnet Americas | Commercial Space, CURRENT MODE PWM, 50% DC, 7.0V UVLO, 8LD T - Tape and Reel (Alt: ISL71041MRTZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 6876 Factory Stock |
|
$230.4556 | Buy Now |
DISTI #
ISL71041MRTZ-T
|
Avnet Silica | (Alt: ISL71041MRTZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL71041MRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL71041MRTZ-T
Renesas Electronics Corporation
Radiation Tolerant Single-Ended Current Mode PWM Controller, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | L8.4X4B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-09-30 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER |