ISL70592SEHF/PROTO
Renesas Electronics Corporation
Description: Radiation Hardened 100µA and 1mA Precision Current Sources, CFP, /Tray

Overview of ISL70592SEHF/PROTO by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL70592SEHF/PROTO Renesas Electronics Corporation Radiation Hardened 100µA and 1mA Precision Current Sources
ISL706BRHF/PROTO Renesas Electronics Corporation Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits
ISL78840ASRHF/PROTO Renesas Electronics Corporation Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller

Price & Stock for ISL70592SEHF/PROTO by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL70592SEHF/PROTO
Avnet Americas RADIATION HARDENED 1MA CURRENT SOURCE - Trays (Alt: ISL70592SEHF/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray 119 Factory Stock
  • 1 $302.4000
$302.4000 Buy Now
DISTI # ISL70592SEHF/PROTO
Avnet Silica RADIATION HARDENED 1MA CURRENT SOURCE (Alt: ISL70592SEHF/PROTO) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL70592SEHF/PROTO by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL70592SEHF/PROTO by Renesas Electronics Corporation

ISL70592SEHF/PROTO
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CFP
Package Description
DFP,
Pin Count
4
Manufacturer Package Code
K4.A
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-CDFP-F4
JESD-609 Code
e4
Length
6.48 mm
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Seated Height-Max
2.84 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
20 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
4.19 mm
Want to compare parts?
  1. ISL70592SEHF/PROTO
    Renesas Electronics Corporation
    Radiation Hardened 100µA and 1mA Precision Current Sources, CFP, /Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL70592SEHF/PROTO by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL70592SEHF/PROTO by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL70592SEHF/PROTO would you like to use for your alert(s)?
  • Please alert me when ISL70592SEHF/PROTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL70592SEHF/PROTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL70592SEHF/PROTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL70592SEHF/PROTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL70592SEHF/PROTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL70592SEHF/PROTO by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: