Part Details for ISL70219ASEHF/PROTO by Renesas Electronics Corporation
Results Overview of ISL70219ASEHF/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL70219ASEHF/PROTO Information
ISL70219ASEHF/PROTO by Renesas Electronics Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISL70219ASEHF/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL70219ASEHF/PROTO
|
Avnet Silica | (Alt: ISL70219ASEHF/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL70219ASEHF/PROTO
ISL70219ASEHF/PROTO CAD Models
ISL70219ASEHF/PROTO Part Data Attributes
|
ISL70219ASEHF/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70219ASEHF/PROTO
Renesas Electronics Corporation
40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier, CFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | DFP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | K10.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.0025 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0025 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-CDFP-F10 | |
JESD-609 Code | e4 | |
Length | 7.37 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.24 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Power | NO | |
Seated Height-Max | 2.92 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.16 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 3000000 | |
Wideband | NO | |
Width | 6.35 mm |
Alternate Parts for ISL70219ASEHF/PROTO
This table gives cross-reference parts and alternative options found for ISL70219ASEHF/PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL70219ASEHF/PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962F1422602V9X | Renesas Electronics Corporation | Check for Price | Operational Amplifier, 2 Func, 250uV Offset-Max | ISL70219ASEHF/PROTO vs 5962F1422602V9X |
ISL70219ASEHVX/SAMPLE | Renesas Electronics Corporation | Check for Price | Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar | ISL70219ASEHF/PROTO vs ISL70219ASEHVX/SAMPLE |