Part Details for ISL68137IRAZ-T by Intersil Corporation
Overview of ISL68137IRAZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for ISL68137IRAZ-T
ISL68137IRAZ-T CAD Models
ISL68137IRAZ-T Part Data Attributes:
|
ISL68137IRAZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL68137IRAZ-T
Intersil Corporation
Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus; QFN48; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |