Datasheets
ISL68134IRAZ-T by:

Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus, TQFN, /Reel

Part Details for ISL68134IRAZ-T by Renesas Electronics Corporation

Overview of ISL68134IRAZ-T by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL68134IRAZ-T Renesas Electronics Corporation Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
ISL68134IRAZ-T7A Renesas Electronics Corporation Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
ISL68134IRAZ Renesas Electronics Corporation Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus

Price & Stock for ISL68134IRAZ-T

Part # Distributor Description Stock Price Buy
DISTI # 20-ISL68134IRAZ-TTR-ND
DigiKey AVS X+Y 4 PHASE DIGI CONT 40LD 5 Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $4.9111
$4.9111 Buy Now
DISTI # ISL68134IRAZ-T
Avnet Americas AVS X+Y 4 PHASE DIGITAL CONTROLLER ,40LD 5X5 QFN, T&R - Tape and Reel (Alt: ISL68134IRAZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $8.8400
$8.8400 Buy Now
DISTI # 968-ISL68134IRAZ-T
Mouser Electronics Switching Controllers AVS X+Y 4 Phase Digital Controller ,40ld 5x5 QFN, T&R RoHS: Compliant 0
  • 6,000 $4.9200
$4.9200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 6,000 $4.7500
$4.7500 Buy Now

Part Details for ISL68134IRAZ-T

ISL68134IRAZ-T CAD Models

ISL68134IRAZ-T Part Data Attributes

ISL68134IRAZ-T Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ISL68134IRAZ-T Renesas Electronics Corporation Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus, TQFN, /Reel
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code TQFN
Package Description HVQCCN,
Pin Count 40
Manufacturer Package Code L40.5X5D
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 3.465 V
Input Voltage-Min 3.135 V
Input Voltage-Nom 3.3 V
JESD-30 Code S-PQCC-N40
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.05 V
Output Voltage-Min
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC40,.2SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration PHASE-SHIFT
Switching Frequency-Max 1000 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL68134IRAZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL68134IRAZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL68134IRAZ-T would you like to use for your alert(s)?
  • Please alert me when ISL68134IRAZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL68134IRAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL68134IRAZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL68134IRAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL68134IRAZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL68134IRAZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: