Part Details for ISL6744AB by Intersil Corporation
Results Overview of ISL6744AB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6744AB Information
ISL6744AB by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL6744AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 1A, 2000kHz Switching Freq-Max, BICMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$0.7919 / $0.9317 | Buy Now |
Part Details for ISL6744AB
ISL6744AB CAD Models
ISL6744AB Part Data Attributes
|
ISL6744AB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6744AB
Intersil Corporation
1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.15 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6744AB
This table gives cross-reference parts and alternative options found for ISL6744AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6744AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6744ABZ | Renesas Electronics Corporation | Check for Price | Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment, SOICN, /Tube | ISL6744AB vs ISL6744ABZ |
ISL6744AABZ-T | Renesas Electronics Corporation | Check for Price | Intermediate Bus PWM Controller, SOICN, /Reel | ISL6744AB vs ISL6744AABZ-T |
ISL6744ABZ | Intersil Corporation | Check for Price | Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment; SOIC8; Temp Range: -40° to 105°C | ISL6744AB vs ISL6744ABZ |
ISL6744AB-T | Intersil Corporation | Check for Price | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL6744AB vs ISL6744AB-T |
ISL6744AABZ-TK | Renesas Electronics Corporation | Check for Price | Switching Controller, Voltage-mode, 1A, 2000kHz Switching Freq-Max, BICMOS, PDSO8 | ISL6744AB vs ISL6744AABZ-TK |
ISL6744AABZ | Renesas Electronics Corporation | $2.3369 | Intermediate Bus PWM Controller, SOICN, /Tube | ISL6744AB vs ISL6744AABZ |
ISL6744AB | Renesas Electronics Corporation | Check for Price | Switching Controller | ISL6744AB vs ISL6744AB |
ISL6744ABZ-T | Intersil Corporation | Check for Price | Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment; SOIC8; Temp Range: -40° to 105°C | ISL6744AB vs ISL6744ABZ-T |
ISL6744AABZ-TK | Intersil Corporation | Check for Price | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | ISL6744AB vs ISL6744AABZ-TK |
ISL6744AABZ-T | Intersil Corporation | Check for Price | Intermediate Bus PWM Controller; MSOP8, SOIC8; Temp Range: -40° to 105°C | ISL6744AB vs ISL6744AABZ-T |