Power Circuits
ISL6744AABZ
Description: Intermediate Bus PWM Controller; MSOP8, SOIC8; Temp Range: -40° to 105°C

Overview of ISL6744AABZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6744AABZ-T Renesas Electronics Corporation Intermediate Bus PWM Controller
ISL6744AABZ Renesas Electronics Corporation Intermediate Bus PWM Controller

CAD Models for ISL6744AABZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL6744AABZ by Intersil Corporation

ISL6744AABZ
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
MSOP, SOIC
Package Description
SOP, SOP8,.25
Pin Count
8, 8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ISL6744AABZ
    Intersil Corporation
    Intermediate Bus PWM Controller; MSOP8, SOIC8; Temp Range: -40° to 105°C
    VS

Alternate Parts for ISL6744AABZ

This table gives cross-reference parts and alternative options found for ISL6744AABZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6744AABZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6744AABZ-T Intermediate Bus PWM Controller; MSOP8, SOIC8; Temp Range: -40° to 105°C Intersil Corporation ISL6744AABZ vs ISL6744AABZ-T
Part Number Description Manufacturer Compare
ISL6744AABZ-TK Switching Controller, Voltage-mode, 1A, 2000kHz Switching Freq-Max, BICMOS, PDSO8 Renesas Electronics Corporation ISL6744AABZ vs ISL6744AABZ-TK
ISL6744AABZ-T Intermediate Bus PWM Controller; MSOP8, SOIC8; Temp Range: -40° to 105°C Intersil Corporation ISL6744AABZ vs ISL6744AABZ-T
ISL6744ABZ-T Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment; SOIC8; Temp Range: -40° to 105°C Intersil Corporation ISL6744AABZ vs ISL6744ABZ-T
ISL6744ABZ Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment; SOIC8; Temp Range: -40° to 105°C Intersil Corporation ISL6744AABZ vs ISL6744ABZ
ISL6744AABZ-T Intermediate Bus PWM Controller, SOICN, /Reel Renesas Electronics Corporation ISL6744AABZ vs ISL6744AABZ-T

Related Parts for ISL6744AABZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6744AABZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6744AABZ by Intersil Corporation

  • Please alert me when ISL6744AABZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6744AABZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6744AABZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6744AABZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6744AABZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6744AABZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: