Part Details for ISL6742AAZA by Intersil Corporation
Overview of ISL6742AAZA by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6742AAZA | Renesas Electronics Corporation | Advanced Double-Ended PWM Controller with Synchronous Rectifier Control and Average Current Limit | |
ISL6742AAZA-T | Renesas Electronics Corporation | Advanced Double-Ended PWM Controller with Synchronous Rectifier Control and Average Current Limit |
Price & Stock for ISL6742AAZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6742AAZA-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
829 In Stock |
|
$4.0600 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.1A, 2000kHz Switching Freq-Max, BICMOS, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 829 |
|
$3.4800 / $4.1000 | Buy Now |
|
ComSIT USA | Advanced Double-Ended PWM Controller Switching Regulator/Controller RoHS: Compliant |
|
|
RFQ |
Part Details for ISL6742AAZA
ISL6742AAZA CAD Models
ISL6742AAZA Part Data Attributes
|
ISL6742AAZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6742AAZA
Intersil Corporation
Advanced Double-Ended PWM Controller with Synchronous Rectifier Control and Average Current Limit; QSOP16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN BE OPERATED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |