There are no models available for this part yet.
Overview of ISL6612ACBZA by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6612ACBZA-T | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP |
CAD Models for ISL6612ACBZA by Intersil Corporation
Part Data Attributes for ISL6612ACBZA by Intersil Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
10.8 V
|
Supply Voltage-Nom
|
12 V
|
Supply Voltage1-Max
|
13.2 V
|
Supply Voltage1-Min
|
5 V
|
Supply Voltage1-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for ISL6612ACBZA
This table gives cross-reference parts and alternative options found for ISL6612ACBZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612ACBZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6612IB-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612ACBZA vs ISL6612IB-T |
ISL6612EIBZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN-EP, /Reel | Renesas Electronics Corporation | ISL6612ACBZA vs ISL6612EIBZ-T |
ISL6612IBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6612ACBZA vs ISL6612IBZ |
ISL6612AECB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612ACBZA vs ISL6612AECB-T |
ISL6612CBZA | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube | Renesas Electronics Corporation | ISL6612ACBZA vs ISL6612CBZA |
ISL6612EIB | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612ACBZA vs ISL6612EIB |
ISL6612AEIB | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612ACBZA vs ISL6612AEIB |
ISL6612AIB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612ACBZA vs ISL6612AIB-T |
ISL6612AECBZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN-EP, /Tube | Renesas Electronics Corporation | ISL6612ACBZA vs ISL6612AECBZ |
ISL6612AEIBZ | HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612ACBZA vs ISL6612AEIBZ |
Related Parts for ISL6612ACBZA
-
ISL89165FRTCZ-TMOSFET Drivers
-
ISL6525CBSwitching Regulator or Controllers
-
IRFBC30SPower Field-Effect Transistors
-
ISPPAC-POWR604-01TN44IPower Management Circuits
-
ISL8485IBLine Driver or Receivers
-
ISL84522IV-TMultiplexers or Switches
-
ISL23445WFVZ-TKDigital Potentiometers
-
ISL55004IBZAudio/Video Amplifiers
-
ITQ2405SPower Supply Modules