Part Details for ISL6567CRZ by Intersil Corporation
Overview of ISL6567CRZ by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6567CRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
483 Partner Stock |
|
$1.5300 / $4.2800 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Rochester Electronics | Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, PQCC24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$2.6500 / $3.1200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$4.0000 / $6.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$4.2500 / $6.5400 | Buy Now |
Part Details for ISL6567CRZ
ISL6567CRZ CAD Models
ISL6567CRZ Part Data Attributes
|
ISL6567CRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6567CRZ
Intersil Corporation
SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL6567CRZ
This table gives cross-reference parts and alternative options found for ISL6567CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6567CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6567IRZ-T | Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers; QFN24; Temp Range: See Datasheet | Intersil Corporation | ISL6567CRZ vs ISL6567IRZ-T |
ISL6567IRZ | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Rochester Electronics LLC | ISL6567CRZ vs ISL6567IRZ |
ISL6567CRZ-T | Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers; QFN24; Temp Range: See Datasheet | Intersil Corporation | ISL6567CRZ vs ISL6567CRZ-T |