Part Details for ISL6563IRZ by Intersil Corporation
Overview of ISL6563IRZ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6563IRZ-T | Renesas Electronics Corporation | Two-Phase Multiphase Buck PWM Controller with Integrated MOSFET Drivers, QFN, /Reel | |
ISL6563IRZ | Renesas Electronics Corporation | Two-Phase Multiphase Buck PWM Controller with Integrated MOSFET Drivers, QFN, /Tube |
Price & Stock for ISL6563IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86109210
|
Verical | ISL6563IRZ Min Qty: 44 Package Multiple: 1 Date Code: 0701 | Americas - 119 |
|
$7.5500 / $8.7000 | Buy Now |
|
Rochester Electronics | Two-Phase Buck PWM Controller with MOSFET Drivers, Programmable VID codes, 24Ld-QFN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 119 |
|
$6.0400 / $7.1000 | Buy Now |
|
ComSIT USA | TWO-PHASE MULTI-PHASE BUCK PWM CONTROLLER WITH INTEGRATED MOSFET DRIVERS Switching Controller, Current-mode, 0.1A, 255kHz Switching Freq-Max, PQCC24 RoHS: Compliant |
|
|
RFQ |
Part Details for ISL6563IRZ
ISL6563IRZ CAD Models
ISL6563IRZ Part Data Attributes
|
ISL6563IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6563IRZ
Intersil Corporation
SWITCHING CONTROLLER, 255 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220-VGGD-2, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220-VGGD-2, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 255 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL6563IRZ
This table gives cross-reference parts and alternative options found for ISL6563IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6563IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6563CR | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220-VGGD-2, QFN-24 | ISL6563IRZ vs ISL6563CR |