Part Details for ISL6557CB by Intersil Corporation
Overview of ISL6557CB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6557CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6557CB-600010-ND
|
DigiKey | SWITCHING CONTROLLER, 1500KHZ SW Min Qty: 97 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1493 In Stock |
|
$3.1100 | Buy Now |
|
Rochester Electronics | Switching Controller, 1500kHz Switching Freq-Max, PDSO24 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1493 |
|
$2.6700 / $3.1400 | Buy Now |
Part Details for ISL6557CB
ISL6557CB CAD Models
ISL6557CB Part Data Attributes:
|
ISL6557CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6557CB
Intersil Corporation
SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL6557CB
This table gives cross-reference parts and alternative options found for ISL6557CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6557CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6557CB-T | Switching Controller, 1500kHz Switching Freq-Max, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | ISL6557CB vs ISL6557CB-T |
ISL6557CB | Switching Controller, 1500kHz Switching Freq-Max, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | ISL6557CB vs ISL6557CB |