Part Details for ISL6549CAZA by Intersil Corporation
Overview of ISL6549CAZA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6549CAZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, MOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1516 |
|
$2.7700 / $3.2500 | Buy Now |
Part Details for ISL6549CAZA
ISL6549CAZA CAD Models
ISL6549CAZA Part Data Attributes
|
ISL6549CAZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6549CAZA
Intersil Corporation
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6549CAZA
This table gives cross-reference parts and alternative options found for ISL6549CAZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6549CAZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6549CA-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Intersil Corporation | ISL6549CAZA vs ISL6549CA-T |
ISL6549CAZA-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP-16 | Intersil Corporation | ISL6549CAZA vs ISL6549CAZA-T |
ISL6549CAZ-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP-16 | Intersil Corporation | ISL6549CAZA vs ISL6549CAZ-T |
ISL6549CA | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Intersil Corporation | ISL6549CAZA vs ISL6549CA |
ISL6549CA | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Rochester Electronics LLC | ISL6549CAZA vs ISL6549CA |