-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M8135
|
Newark | Ic, smps Controller, voltage-Mode, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6545AIBZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
ISL6545AIBZ-T-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4091 / $1.4642 | Buy Now |
DISTI #
ISL6545AIBZ-T
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller 1V to 12V Input 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL6545AIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3843 / $1.5805 | Buy Now |
DISTI #
968-ISL6545AIBZ-T
|
Mouser Electronics | Switching Controllers 8LD SYNC PWM BUCK CNTRLR 600KHZ RoHS: Compliant | 2118 |
|
$1.4100 / $2.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6545AIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6545AIBZ-T
Renesas Electronics Corporation
5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5, ALSO OPERATES ON 12V OR 6.5V TO 14.4V SUPPLY | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6545AIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6545AIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6545ACBZ | SWITCHING CONTROLLER, 660 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL6545AIBZ-T vs ISL6545ACBZ |
ISL6545ACBZ-T | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6545AIBZ-T vs ISL6545ACBZ-T |
ISL6545ACBZ-T | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Reel | Renesas Electronics Corporation | ISL6545AIBZ-T vs ISL6545ACBZ-T |
ISL6545AIBZ | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6545AIBZ-T vs ISL6545AIBZ |
ISL6545AIBZ-T | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6545AIBZ-T vs ISL6545AIBZ-T |
ISL6545ACBZ | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6545AIBZ-T vs ISL6545ACBZ |