-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Phase Buck PWM Controller with Integrated High Speed MOSFET Driver and Pre-Biased Load Capability, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6540ACRZ | Renesas Electronics Corporation | Single-Phase Buck PWM Controller with Integrated High Speed MOSFET Driver and Pre-Biased Load Capability | |
ISL6540ACRZ-T | Renesas Electronics Corporation | Single-Phase Buck PWM Controller with Integrated High Speed MOSFET Driver and Pre-Biased Load Capability |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6540ACRZ-ND
|
DigiKey | IC REG CTRLR BUCK 28QFN Min Qty: 1200 Lead time: 18 Weeks Container: Tube |
4 In Stock |
|
$2.5200 | Buy Now |
DISTI #
ISL6540ACRZ
|
Avnet Americas | Voltage Mode PWM Controller 0.6V to 20V 4A 28-Pin QFN EP - Rail/Tube (Alt: ISL6540ACRZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.3700 | Buy Now |
DISTI #
968-ISL6540ACRZ
|
Mouser Electronics | Switching Controllers PB FREE 3 3V-20V INPUT SYNC PWM CONT RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Future Electronics | PB_FREE 3.3V-20V INPUT SYNC PWM CONT, 0-70C, 28LD QFN RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 60 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.2900 / $4.6300 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR BUCK 28QFN Min Qty: 1200 Container: Tube | 4 |
|
$2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6540ACRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6540ACRZ
Renesas Electronics Corporation
Single-Phase Buck PWM Controller with Integrated High Speed MOSFET Driver and Pre-Biased Load Capability, QFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | L28.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE 0.01 TO 1.5 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |