-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input Range Dual PWM Controller with DDR Option, QSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9003
|
Newark | Ic, smps Controller, current-Mode, ssop,28Pin, plastic Rohs Compliant: Yes |Renesas ISL6539CAZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4700 | Buy Now |
DISTI #
79AH3291
|
Newark | Lead-Free Version Of Isl6539Ca-T Rohs Compliant: Yes |Renesas ISL6539CAZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8500 | Buy Now |
DISTI #
ISL6539CAZ-T-ND
|
DigiKey | IC REG CTRL DDR DRAM 2OUT 28SSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3875 | Buy Now |
DISTI #
ISL6539CAZ-T
|
Avnet Americas | Current Mode PWM Controller 0.9V to 5.5V 8A 28-Pin QSOP W T/R - Tape and Reel (Alt: ISL6539CAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 5000 Factory Stock |
|
$3.2766 / $3.7410 | Buy Now |
DISTI #
968-ISL6539CAZ-T
|
Mouser Electronics | Switching Controllers VER OF ISL6539CA-T RoHS: Compliant | 0 |
|
$3.3800 | Order Now |
|
Future Electronics | ISL6539 Series 3.3 - 18 V 8 A Dual PWM Controller w/ DDR Option - QSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.3200 | Buy Now |
DISTI #
ISL6539CAZ-T
|
Avnet Silica | Current Mode PWM Controller 0.9V to 5.5V 8A 28-Pin QSOP W T/R (Alt: ISL6539CAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6539CAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6539CAZ-T
Renesas Electronics Corporation
Wide Input Range Dual PWM Controller with DDR Option, QSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 28 | |
Manufacturer Package Code | M28.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-16 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 0.9V TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.905 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |