Part Details for ISL6539CAZ-T by Intersil Corporation
Overview of ISL6539CAZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6539CAZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, 28 Pin Plastic SMT | 224 |
|
$4.4400 / $7.2000 | Buy Now |
|
Rochester Electronics | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28 ' RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$3.2000 / $3.7600 | Buy Now |
Part Details for ISL6539CAZ-T
ISL6539CAZ-T CAD Models
ISL6539CAZ-T Part Data Attributes:
|
ISL6539CAZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6539CAZ-T
Intersil Corporation
Wide Input Range Dual PWM Controller with DDR Option; QSOP28; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.905 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
Alternate Parts for ISL6539CAZ-T
This table gives cross-reference parts and alternative options found for ISL6539CAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6539CAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6539IAZ-T | Wide Input Range Dual PWM Controller with DDR Option; QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6539CAZ-T vs ISL6539IAZ-T |
ISL6539CA-T | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28 | Intersil Corporation | ISL6539CAZ-T vs ISL6539CA-T |
ISL6539IAZ | Wide Input Range Dual PWM Controller with DDR Option; QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6539CAZ-T vs ISL6539IAZ |
ISL6539CA | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28 | Rochester Electronics LLC | ISL6539CAZ-T vs ISL6539CA |
ISL6539CA | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28 | Intersil Corporation | ISL6539CAZ-T vs ISL6539CA |
ISL6539IA | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28 | Rochester Electronics LLC | ISL6539CAZ-T vs ISL6539IA |
ISL6539IA-T | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28 | Intersil Corporation | ISL6539CAZ-T vs ISL6539IA-T |