ISL6537CRZ-TR5160
Description: Switching Controller

Overview of ISL6537CRZ-TR5160 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6537CRZ Renesas Electronics Corporation ACPI Regulator/Controller for Dual Channel DDR Memory Systems
ISL6537CRZ-T Renesas Electronics Corporation ACPI Regulator/Controller for Dual Channel DDR Memory Systems

Price & Stock for ISL6537CRZ-TR5160 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 20M5366
Newark Pb-Free Special Metal Option For Vref/Tape & Reel Rohs Compliant: Yes |Renesas ISL6537CRZ-TR5160 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $4.2300
$4.2300 Buy Now
DISTI # ISL6537CRZ-TR5160
Avnet Americas PB-FREE IAL METAL OPTION FOR VREF - Tape and Reel (Alt: ISL6537CRZ-TR5160) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3662 Partner Stock
RFQ

CAD Models for ISL6537CRZ-TR5160 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6537CRZ-TR5160 by Renesas Electronics Corporation

ISL6537CRZ-TR5160
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
QFN-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
MINIMUM OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 0.8V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
250 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. ISL6537CRZ-TR5160
    Renesas Electronics Corporation
    Switching Controller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6537CRZ-TR5160 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6537CRZ-TR5160 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6537CRZ-TR5160 would you like to use for your alert(s)?
  • Please alert me when ISL6537CRZ-TR5160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6537CRZ-TR5160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6537CRZ-TR5160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6537CRZ-TR5160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6537CRZ-TR5160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6537CRZ-TR5160 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: