There are no models available for this part yet.
Overview of ISL6535IBZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6535IBZ-T | Renesas Electronics Corporation | Synchronous Buck Pulse-Width Modulator (PWM) Controller | |
ISL6535IBZ | Renesas Electronics Corporation | Synchronous Buck Pulse-Width Modulator (PWM) Controller |
CAD Models for ISL6535IBZ-T by Intersil Corporation
Part Data Attributes for ISL6535IBZ-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN, SOIC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
|
Pin Count
|
16, 14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.0085 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1500 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for ISL6535IBZ-T
This table gives cross-reference parts and alternative options found for ISL6535IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6535IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6535CBZ-TK | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6535IBZ-T vs ISL6535CBZ-TK |
ISL6535CBZ-T | Synchronous Buck Pulse-Width Modulator (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6535IBZ-T vs ISL6535CBZ-T |
ISL6535IBZ | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL6535IBZ-T vs ISL6535IBZ |
ISL6535IBZ-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL6535IBZ-T vs ISL6535IBZ-T |
ISL6535IBZ | Synchronous Buck Pulse-Width Modulator (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6535IBZ-T vs ISL6535IBZ |
ISL6535CBZ | Synchronous Buck Pulse-Width Modulator (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6535IBZ-T vs ISL6535CBZ |
ISL6535IBZ-TK | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6535IBZ-T vs ISL6535IBZ-TK |
Related Parts for ISL6535IBZ-T
-
ISL6535IBZSwitching Regulator or Controllers
-
ISO7230MDWROther Analog ICs
-
ISL9205CIRZ-TPower Management Circuits
-
IRF620Power Field-Effect Transistors
-
ISLA214P50IRZAnalog to Digital Converters
-
ISL28417FVZ-T7Operational Amplifiers
-
ISL80505IRAJZ-TLinear Regulator ICs
-
ISL83088EIBLine Driver or Receivers
-
ISL43140IBZMultiplexers or Switches