ISL6535CRZ-T
Description: Synchronous Buck Pulse-Width Modulator (PWM) Controller, QFN, /Reel

Overview of ISL6535CRZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6535CRZ Renesas Electronics Corporation Synchronous Buck Pulse-Width Modulator (PWM) Controller
ISL6535CRZ-T Renesas Electronics Corporation Synchronous Buck Pulse-Width Modulator (PWM) Controller

Price & Stock for ISL6535CRZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79K7154
Newark Ic, smps Controller, voltage-Mode, llcc,16Pin, plastic Rohs Compliant: Yes |Renesas ISL6535CRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $1.7900
$1.7900 Buy Now
DISTI # ISL6535CRZ-T-ND
DigiKey IC REG CTRLR BUCK 16QFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $1.6500
$1.6500 Buy Now
DISTI # ISL6535CRZ-T
Avnet Americas Voltage Mode PWM Controller 0.6V to 5V 3A 16-Pin QFN EP T/R - Tape and Reel (Alt: ISL6535CRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $3.0000
$3.0000 Buy Now
DISTI # 968-ISL6535CRZ-T
Mouser Electronics Switching Controllers PWM CNTRLR DDRG 16LD 4X4 RoHS: Compliant 0
  • 6,000 $1.7100
$1.7100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 6,000 $1.6100
$1.6100 Buy Now
DISTI # ISL6535CRZ-T
Avnet Silica Voltage Mode PWM Controller 0.6V to 5V 3A 16-Pin QFN EP T/R (Alt: ISL6535CRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL6535CRZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6535CRZ-T by Renesas Electronics Corporation

ISL6535CRZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
16
Manufacturer Package Code
L16.4X4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-10-27
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1500 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. ISL6535CRZ-T
    Renesas Electronics Corporation
    Synchronous Buck Pulse-Width Modulator (PWM) Controller, QFN, /Reel
    VS

Related Parts for ISL6535CRZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6535CRZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6535CRZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6535CRZ-T would you like to use for your alert(s)?
  • Please alert me when ISL6535CRZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6535CRZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6535CRZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6535CRZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6535CRZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6535CRZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: