Part Details for ISL6532CCR by Intersil Corporation
Results Overview of ISL6532CCR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6532CCR Information
ISL6532CCR by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6532CCRZ-T | Renesas Electronics Corporation | ACPI Regulator/Controller for Dual Channel DDR Memory Systems, QFN, /Reel | |
ISL6532CCR | Renesas Electronics Corporation | ACPI Regulator/Controller for Dual Channel DDR Memory Systems, QFN, /Tube | |
ISL6532CCR-T | Renesas Electronics Corporation | ACPI Regulator/Controller for Dual Channel DDR Memory Systems, QFN, /Reel |
Price & Stock for ISL6532CCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 280kHz Switching Freq-Max, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for ISL6532CCR
ISL6532CCR CAD Models
ISL6532CCR Part Data Attributes
|
ISL6532CCR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6532CCR
Intersil Corporation
SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220VJJC, QFN-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A 12V SUPPLY | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 280 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for ISL6532CCR
This table gives cross-reference parts and alternative options found for ISL6532CCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6532CCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6532CCRZ-T | Intersil Corporation | Check for Price | ACPI Regulator/Controller for Dual Channel DDR Memory Systems; QFN28; Temp Range: 0° to 70° | ISL6532CCR vs ISL6532CCRZ-T |
ISL6532CCR-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220VJJC, QFN-28 | ISL6532CCR vs ISL6532CCR-T |
ISL6532CCRZ | Intersil Corporation | Check for Price | ACPI Regulator/Controller for Dual Channel DDR Memory Systems; QFN28; Temp Range: 0° to 70° | ISL6532CCR vs ISL6532CCRZ |