Part Details for ISL6531CBZ by Intersil Corporation
Overview of ISL6531CBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6531CBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual Switching Controller, Voltage-mode, 325kHz Switching Freq-Max, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1198 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for ISL6531CBZ
ISL6531CBZ CAD Models
ISL6531CBZ Part Data Attributes
|
ISL6531CBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6531CBZ
Intersil Corporation
DUAL SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013-AD, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-013-AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 325 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL6531CBZ
This table gives cross-reference parts and alternative options found for ISL6531CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6531CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6531CB-T | Intersil Corporation | Check for Price | DUAL SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013-AD, SOIC-24 | ISL6531CBZ vs ISL6531CB-T |
ISL6531CBZ | Rochester Electronics LLC | Check for Price | DUAL SWITCHING CONTROLLER, 325 kHz SWITCHING FREQ-MAX, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013-AD, SOIC-24 | ISL6531CBZ vs ISL6531CBZ |
ISL6531CBZ-T | Intersil Corporation | Check for Price | DUAL SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013-AD, SOIC-24 | ISL6531CBZ vs ISL6531CBZ-T |