Part Details for ISL6526IB by Intersil Corporation
Overview of ISL6526IB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6526IBZ | Renesas Electronics Corporation | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Tube | |
ISL6526IBZ-T | Renesas Electronics Corporation | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Reel |
Price & Stock for ISL6526IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1573 |
|
RFQ | ||
|
Rochester Electronics | Switching Controller, Voltage-mode, 2A, 340kHz Switching Freq-Max, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 495 |
|
$0.8316 / $0.9783 | Buy Now |
Part Details for ISL6526IB
ISL6526IB CAD Models
ISL6526IB Part Data Attributes
|
ISL6526IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6526IB
Intersil Corporation
2A SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012-AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6526IB
This table gives cross-reference parts and alternative options found for ISL6526IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6526IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6526CB | 2A SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6526IB vs ISL6526CB |
ISL6526CB | 2A SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISL6526IB vs ISL6526CB |
ISL6526CBZ | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6526IB vs ISL6526CBZ |
ISL6526IB-T | 2A SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6526IB vs ISL6526IB-T |
ISL6526CBZ | 2 A SWITCHING CONTROLLER, 325 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISL6526IB vs ISL6526CBZ |
ISL6526IB | 2A SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISL6526IB vs ISL6526IB |
ISL6526CBZ-T | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6526IB vs ISL6526CBZ-T |