Part Details for ISL6526AIR by Intersil Corporation
Results Overview of ISL6526AIR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6526AIR Information
ISL6526AIR by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6526AIRZ-T | Renesas Electronics Corporation | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller | |
ISL6526AIRZ-TK | Renesas Electronics Corporation | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller | |
ISL6526AIRZ | Renesas Electronics Corporation | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller |
Price & Stock for ISL6526AIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 2A, 640kHz Switching Freq-Max, PQCC16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$0.6262 / $0.7367 | Buy Now |
Part Details for ISL6526AIR
ISL6526AIR CAD Models
ISL6526AIR Part Data Attributes
|
ISL6526AIR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6526AIR
Intersil Corporation
2A SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 640 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISL6526AIR
This table gives cross-reference parts and alternative options found for ISL6526AIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6526AIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6526AIR | Rochester Electronics LLC | Check for Price | 2 A SWITCHING CONTROLLER, 640 kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | ISL6526AIR vs ISL6526AIR |
ISL6526AIRZ-TK | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN16; Temp Range: -40° to 85°C | ISL6526AIR vs ISL6526AIRZ-TK |
ISL6526AIRZ-T | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN16; Temp Range: -40° to 85°C | ISL6526AIR vs ISL6526AIRZ-T |
ISL6526AIRZ | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN16; Temp Range: -40° to 85°C | ISL6526AIR vs ISL6526AIRZ |
ISL6526ACR-T | Intersil Corporation | Check for Price | 2A SWITCHING CONTROLLER, 625kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | ISL6526AIR vs ISL6526ACR-T |
ISL6526ACRZ | Intersil Corporation | Check for Price | 2A SWITCHING CONTROLLER, 625kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | ISL6526AIR vs ISL6526ACRZ |
ISL6526ACR | Intersil Corporation | Check for Price | 2A SWITCHING CONTROLLER, 625kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | ISL6526AIR vs ISL6526ACR |
ISL6526ACRZ-T | Intersil Corporation | Check for Price | 2A SWITCHING CONTROLLER, 625kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | ISL6526AIR vs ISL6526ACRZ-T |