Part Details for ISL6522CBZ-TR5190 by Intersil Corporation
Overview of ISL6522CBZ-TR5190 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6522CBZ-T | Renesas Electronics Corporation | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller, SOICN, /Reel | |
ISL6522CBZ | Renesas Electronics Corporation | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller, SOICN, /Tube |
Price & Stock for ISL6522CBZ-TR5190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2421 |
|
RFQ | ||
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2151 |
|
$2.2200 / $2.6100 | Buy Now |