Part Details for ISL6522CBR5190 by Intersil Corporation
Overview of ISL6522CBR5190 by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6522CBR5190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6522CBR5190-ND
|
DigiKey | VOLTAGE MODE PWM CONTROLLER 0.8V Min Qty: 222 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$1.3500 | Buy Now |
DISTI #
86109837
|
Verical | ISL6522CBR5190 Min Qty: 246 Package Multiple: 1 Date Code: 0601 | Americas - 1000 |
|
$1.3875 / $1.5250 | Buy Now |
DISTI #
86116041
|
Verical | ISL6522CBR5190 Min Qty: 246 Package Multiple: 1 | Americas - 900 |
|
$1.3875 / $1.5250 | Buy Now |
DISTI #
86110639
|
Verical | ISL6522CBR5190 Min Qty: 246 Package Multiple: 1 Date Code: 0501 | Americas - 500 |
|
$1.3875 / $1.5250 | Buy Now |
|
Rochester Electronics | Voltage Mode PWM Controller 0.8V to 12V 500mA 14-Pin SOIC ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2400 |
|
$1.1100 / $1.3000 | Buy Now |