Part Details for ISL6521CB by Intersil Corporation
Overview of ISL6521CB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6521CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG QD BCK/LINEAR 16-SOIC | 3590 |
|
RFQ |
Part Details for ISL6521CB
ISL6521CB CAD Models
ISL6521CB Part Data Attributes
|
ISL6521CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6521CB
Intersil Corporation
SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012-AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 325 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6521CB
This table gives cross-reference parts and alternative options found for ISL6521CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6521CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6521CBZA-T | PWM Buck DC/DC and Triple Linear Power Controller; SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6521CB vs ISL6521CBZA-T |
ISL6521IBZ | SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | ISL6521CB vs ISL6521IBZ |
ISL6521CB-T | SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | ISL6521CB vs ISL6521CB-T |
ISL6521CBZ | PWM Buck DC/DC and Triple Linear Power Controller; SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6521CB vs ISL6521CBZ |
ISL6521CBZ-T | PWM Buck DC/DC and Triple Linear Power Controller; SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6521CB vs ISL6521CBZ-T |
ISL6521IBZ-T | PWM Buck DC/DC and Triple Linear Power Controller; SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6521CB vs ISL6521IBZ-T |
ISL6521CB | SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | ISL6521CB vs ISL6521CB |
ISL6521IBZ | PWM Buck DC/DC and Triple Linear Power Controller; SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6521CB vs ISL6521IBZ |
ISL6521CBZA | PWM Buck DC/DC and Triple Linear Power Controller; SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6521CB vs ISL6521CBZA |