Part Details for ISL6506BIBZ by Intersil Corporation
Overview of ISL6506BIBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6506BIBZ
ISL6506BIBZ CAD Models
ISL6506BIBZ Part Data Attributes
|
ISL6506BIBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6506BIBZ
Intersil Corporation
Multiple Linear Power Controller with ACPI Control Interface; SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6506BIBZ
This table gives cross-reference parts and alternative options found for ISL6506BIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6506BIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6506BCB-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Intersil Corporation | ISL6506BIBZ vs ISL6506BCB-T |
ISL6506BIBZ-T | Multiple Linear Power Controller with ACPI Control Interface; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL6506BIBZ vs ISL6506BIBZ-T |
ISL6506BCBZA | Multiple Linear Power Controller with ACPI Control Interface; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6506BIBZ vs ISL6506BCBZA |
ISL6506BCBZA-T | Multiple Linear Power Controller with ACPI Control Interface; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6506BIBZ vs ISL6506BCBZA-T |
ISL6506BCBZ-T | Multiple Linear Power Controller with ACPI Control Interface; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6506BIBZ vs ISL6506BCBZ-T |
ISL6506BCBZ | Multiple Linear Power Controller with ACPI Control Interface; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6506BIBZ vs ISL6506BCBZ |
ISL6506BCB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Rochester Electronics LLC | ISL6506BIBZ vs ISL6506BCB |