Part Details for ISL6442IA-TK by Intersil Corporation
Overview of ISL6442IA-TK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6442IA-TK
ISL6442IA-TK CAD Models
ISL6442IA-TK Part Data Attributes
|
ISL6442IA-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6442IA-TK
Intersil Corporation
SWITCHING CONTROLLER, 2850kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, PLASTIC, QSOP/SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, QSOP/SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.645 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for ISL6442IA-TK
This table gives cross-reference parts and alternative options found for ISL6442IA-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6442IA-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6442IA | SWITCHING CONTROLLER, 2850kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, PLASTIC, QSOP/SSOP-24 | Intersil Corporation | ISL6442IA-TK vs ISL6442IA |
ISL6442IAZ | SWITCHING CONTROLLER, 2850kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP/SSOP-24 | Rochester Electronics LLC | ISL6442IA-TK vs ISL6442IAZ |
ISL6442IAZ-TK | 2.5MHz Dual, 180° Out-of-Phase, Step-Down PWM and Single Linear Controller; QSOP24; Temp Range: -40° to 85°C | Intersil Corporation | ISL6442IA-TK vs ISL6442IAZ-TK |
ISL6442IAZ-TK | 2.5MHz Dual, 180 Out-of-Phase, Step-Down PWM and Single Linear Controller, QSOP, /Reel | Renesas Electronics Corporation | ISL6442IA-TK vs ISL6442IAZ-TK |
ISL6442IA | SWITCHING CONTROLLER, 2850kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, PLASTIC, QSOP/SSOP-24 | Rochester Electronics LLC | ISL6442IA-TK vs ISL6442IA |