Part Details for ISL6440IA by Renesas Electronics Corporation
Overview of ISL6440IA by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6440IAZ-T | Renesas Electronics Corporation | 300kHz Dual, 180 Out-of-Phase, Step-Down PWM Controller, QSOP, /Reel | |
ISL6440IAZ-TK | Renesas Electronics Corporation | 300kHz Dual, 180 Out-of-Phase, Step-Down PWM Controller | |
ISL6440IAZ | Renesas Electronics Corporation | 300kHz Dual, 180 Out-of-Phase, Step-Down PWM Controller |
Price & Stock for ISL6440IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6440IA
|
Avnet Americas | - Bulk (Alt: ISL6440IA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 128 Partner Stock |
|
RFQ | |
DISTI #
C1S329800049733
|
Chip1Stop | Current Mode PWM Controller 0.8V to 24V 10A 300kHz 24-Pin QSOP W RoHS: Not Compliant pbFree: Yes | 120 |
|
$1.8300 / $4.6400 | Buy Now |
Part Details for ISL6440IA
ISL6440IA CAD Models
ISL6440IA Part Data Attributes
|
ISL6440IA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6440IA
Renesas Electronics Corporation
Dual Switching Controller
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |